



0348979240 | |
|---|---|
DigiKey Part Number | 0348979240-ND |
Manufacturer | |
Manufacturer Product Number | 0348979240 |
Description | CONN HEADER SMD R/A 24POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348979240 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.218" (5.55mm) |
Packaging Tube | Insulation Height 0.460" (11.68mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 2,32643 € | 2.768,45 € |
| Unit Price without VAT: | 2,32643 € |
|---|---|
| Unit Price with VAT: | 2,76845 € |

