Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Molex - Product Spotlight - Mini50

0348976160

DigiKey Part Number
0348976160-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0348976160
Description
CONN HEADER SMD R/A 16POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348976160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.218" (5.55mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.460" (11.68mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,05223 €3.039,17 €
Manufacturers Standard Package
Unit Price without VAT:4,05223 €
Unit Price with VAT:4,82215 €