
0348948009 | |
|---|---|
DigiKey Part Number | 900-0348948009-ND |
Manufacturer | |
Manufacturer Product Number | 0348948009 |
Description | CONN RCPT HSG 16POS 1.80MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348948009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,95760 € | 23,94 € |
| 50 | 0,91160 € | 45,58 € |
| 100 | 0,86790 € | 86,79 € |
| 300 | 0,80317 € | 240,95 € |
| 600 | 0,76483 € | 458,90 € |
| 1.200 | 0,72833 € | 874,00 € |
| 2.700 | 0,68784 € | 1.857,17 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

