


0348948007 | |
|---|---|
DigiKey Part Number | 900-0348948007-ND |
Manufacturer | |
Manufacturer Product Number | 0348948007 |
Description | MINI50 SLD RCPT ASSLY CPA 2X8 DK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.081" (2.06mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348948005 | Molex | 1.199 | 900-0348948005-ND | 1,05000 € | Parametric Equivalent |
| 0348948006 | Molex | 1.189 | 900-0348948006-ND | 1,05000 € | Parametric Equivalent |
| 0348948008 | Molex | 1.199 | 900-0348948008-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,84080 € | 21,02 € |
| 50 | 0,80060 € | 40,03 € |
| 100 | 0,76240 € | 76,24 € |
| 250 | 0,71464 € | 178,66 € |
| 500 | 0,68048 € | 340,24 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

