
0348944011 | |
|---|---|
DigiKey Part Number | 900-0348944011-ND |
Manufacturer | |
Manufacturer Product Number | 0348944011 |
Description | CONN RCPT HSG 8POS 1.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348944011 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,50560 € | 37,64 € |
| 50 | 1,43380 € | 71,69 € |
| 100 | 1,36520 € | 136,52 € |
| 250 | 1,27972 € | 319,93 € |
| 500 | 1,21864 € | 609,32 € |
| 1.600 | 1,12265 € | 1.796,24 € |
| 3.200 | 1,06911 € | 3.421,15 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

