


0348944006 | |
|---|---|
DigiKey Part Number | 900-0348944006-ND |
Manufacturer | |
Manufacturer Product Number | 0348944006 |
Description | MINI50 SLD RCPT ASMLY 2X4 CPA LT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.081" (2.06mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348944005 | Molex | 1.594 | 900-0348944005-ND | 0,80000 € | Parametric Equivalent |
| 0348944007 | Molex | 1.599 | 900-0348944007-ND | 0,80000 € | Parametric Equivalent |
| 0348944008 | Molex | 1.599 | 900-0348944008-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,63600 € | 15,90 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54056 € | 135,14 € |
| 500 | 0,51470 € | 257,35 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

