



0348856511 | |
|---|---|
DigiKey Part Number | 0348856511-ND |
Manufacturer | |
Manufacturer Product Number | 0348856511 |
Description | CONN RCPT HSG 65POS ASSY BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 65 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0348856511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Black | |
Features | Right Wire Output, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,88200 € | 68,82 € |
| 25 | 6,45120 € | 161,28 € |
| 50 | 6,14300 € | 307,15 € |
| 112 | 5,80330 € | 649,97 € |
| 336 | 5,37071 € | 1.804,56 € |
| 560 | 5,18079 € | 2.901,24 € |
| 1.008 | 4,97057 € | 5.010,33 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |


