
0348617019 | |
|---|---|
DigiKey Part Number | 900-0348617019-ND |
Manufacturer | |
Manufacturer Product Number | 0348617019 |
Description | 12CKT HSAL2 RA HDR ASM 2TAB W SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.555" (14.10mm) |
Connector Type | Contact Length - Post 0.089" (2.26mm) |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 36V |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 7,16926 € | 8.388,03 € |
| Unit Price without VAT: | 7,16926 € |
|---|---|
| Unit Price with VAT: | 8,53142 € |

