
0348611416 | |
|---|---|
DigiKey Part Number | 900-0348611416-ND |
Manufacturer | |
Manufacturer Product Number | 0348611416 |
Description | 12CKT HSAL2 UNSLD RIGHT ANGLE HD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0348611416 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.555" (14.10mm) |
Connector Type | Contact Length - Post 0.089" (2.26mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Pitch - Mating | Voltage Rating 36V |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 1,98337 € | 1.547,03 € |
| Unit Price without VAT: | 1,98337 € |
|---|---|
| Unit Price with VAT: | 2,36021 € |

