
0348611106 | |
|---|---|
DigiKey Part Number | 0348611106-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0348611106 |
Description | CONN HDR 12P 0.05 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.050" (1.27mm) Board Edge, Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.555" (14.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 36V |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Board Edge, Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 6,98367 € | 2.723,63 € |
| Unit Price without VAT: | 6,98367 € |
|---|---|
| Unit Price with VAT: | 8,31057 € |

