
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Lever Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Sealed |
Contact Type Female Socket | Contact Finish Silver |
Number of Positions 18 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 5 |

