MFR Recommended

Category | Number of Rows 5 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Features Sealed |
Contact Type Female Socket | Color Gray |
Number of Positions 18 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2167450004 | Molex | 0 | 900-2167450004-ND | 4,43013 € | MFR Recommended |

