16 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
0348408410
0348408410

0348408410

DigiKey Part Number
WM22061-ND
Manufacturer
Manufacturer Product Number
0348408410
Description
CONN PLUG HSG 16POS 3.50MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348408410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount, Bulkhead
Contact Termination
Crimp
Fastening Type
Twist Latch
Color
Black
Features
IP67K
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,87000 €5,87 €
104,99100 €49,91 €
254,67800 €116,95 €
504,45420 €222,71 €
1984,04217 €800,35 €
3963,84929 €1.524,32 €
5943,74081 €2.222,04 €
1.1883,56244 €4.232,18 €
Manufacturers Standard Package
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €