



0348406410 | |
|---|---|
DigiKey Part Number | WM22060-ND |
Manufacturer | |
Manufacturer Product Number | 0348406410 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348406410 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount, Bulkhead |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Twist Latch |
Part Status Active | Color Black |
Connector Type | Features IP67K |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348406420 | Molex | 160 | 0348406420-ND | 5,68000 € | Parametric Equivalent |
| 0348406440 | Molex | 192 | 0348406440-ND | 5,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36200 € | 33,62 € |
| 25 | 3,15160 € | 78,79 € |
| 50 | 3,00100 € | 150,05 € |
| 198 | 2,72323 € | 539,20 € |
| 396 | 2,59328 € | 1.026,94 € |
| 594 | 2,52019 € | 1.496,99 € |
| 1.188 | 2,39999 € | 2.851,19 € |
| 2.574 | 2,27273 € | 5.850,01 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

