Direct




0348406040 | |
|---|---|
DigiKey Part Number | 0348406040-ND |
Manufacturer | |
Manufacturer Product Number | 0348406040 |
Description | CONN PLUG HSG 12POS 3.50MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348406040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Twist Latch | |
Color | Gray | |
Features | IP67K | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |


