0348406020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 161
Unit Price: 5,68000 €
Datasheet
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0348406020

DigiKey Part Number
WM10343-ND
Manufacturer
Manufacturer Product Number
0348406020
Description
CONN PLUG HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348406020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount, Bulkhead
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Twist Latch
Part Status
Obsolete
Color
Gray
Connector Type
Features
IP67K
Contact Type
Male Blade
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0348406420Molex1610348406420-ND5,68000 €Direct
Obsolete
Marketplace Stock: 20.988 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.988In Stock
Ships from WEC