



0348269242 | |
|---|---|
DigiKey Part Number | 0348269242-ND |
Manufacturer | |
Manufacturer Product Number | 0348269242 |
Description | CONN HEADER R/A 24POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348269242 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.218" (5.55mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tube | Insulation Height 0.460" (11.68mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.360 | 1,66335 € | 2.262,16 € |
| Unit Price without VAT: | 1,66335 € |
|---|---|
| Unit Price with VAT: | 1,97939 € |

