Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0348260202

DigiKey Part Number
0348260202-ND
Manufacturer
Manufacturer Product Number
0348260202
Description
CONN HEADER R/A 20POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348260202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.218" (5.55mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Tray
Insulation Height
0.460" (11.68mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,37100 €33,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €