

0348259240 | |
---|---|
DigiKey Part Number | 0348259240-ND |
Manufacturer | |
Manufacturer Product Number | 0348259240 |
Description | CONN HEADER VERT 24POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348259240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | 0.113" (2.87mm) | |
Overall Contact Length | - | |
Insulation Height | 0.614" (15.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.360 | 1,59128 € | 2.164,14 € |
Unit Price without VAT: | 1,59128 € |
---|---|
Unit Price with VAT: | 1,89362 € |