0348242200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 7.683
Unit Price: 0,74000 €
Datasheet
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
348242200
348242200
Molex - Electric Commercial Vehicle Solutions (eCV)

0348242200

DigiKey Part Number
WM19994-ND
Manufacturer
Manufacturer Product Number
0348242200
Description
CONN RCPT HSG 20POS 2.00MM
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348242200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Connector Position Assurance (CPA)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes