Similar




0348241241 | |
|---|---|
DigiKey Part Number | 0348241241-ND |
Manufacturer | |
Manufacturer Product Number | 0348241241 |
Description | CONN RCPT HSG 24POS 2.00MM |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348241241 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Obsolete | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348241245 | Molex | 0 | 900-0348241245-ND | 0,84546 € | Similar |





