Parametric Equivalent

0348241165 | |
|---|---|
DigiKey Part Number | 900-0348241165-ND |
Manufacturer | |
Manufacturer Product Number | 0348241165 |
Description | MINI50 CONN RCPT 16CKT NB GRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348241165 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Polarized |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348241164 | Molex | 0 | 900-0348241164-ND | 0,53158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,54098 € | 1.514,74 € |
| Unit Price without VAT: | 0,54098 € |
|---|---|
| Unit Price with VAT: | 0,64377 € |


