Direct




0348240162 | |
|---|---|
DigiKey Part Number | 0348240162-ND |
Manufacturer | |
Manufacturer Product Number | 0348240162 |
Description | CONN RCPT HSG 16POS 2.00MM |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240162 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348240166 | Molex | 1.321 | 900-0348240166-ND | 0,79000 € | Direct |




