Similar




Category | Pitch 0.138" (3.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G881H0321C3HR | Amphenol CS (Commercial Products) | 604 | G881H0321C3HR-ND | 0,24000 € | Similar |


