



0347915143 | |
|---|---|
DigiKey Part Number | 0347915143-ND |
Manufacturer | |
Manufacturer Product Number | 0347915143 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Green 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347915143 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347915140 | Molex | 3.877 | WM19984-ND | 0,71000 € | Parametric Equivalent |
| 0347915141 | Molex | 996 | WM19985-ND | 0,75000 € | Parametric Equivalent |
| 0347915142 | Molex | 3.801 | 0347915142-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,56280 € | 14,07 € |
| 50 | 0,53580 € | 26,79 € |
| 100 | 0,51020 € | 51,02 € |
| 250 | 0,47824 € | 119,56 € |
| 500 | 0,45540 € | 227,70 € |
| 1.000 | 0,43364 € | 433,64 € |
| 2.500 | 0,40649 € | 1.016,23 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

