



0347810003 | |
|---|---|
DigiKey Part Number | 900-0347810003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0347810003 |
Description | CONN BLADE 22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Blade Contact Tin 22 AWG Crimp |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |

