



0347810002 | |
|---|---|
DigiKey Part Number | 900-0347810002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0347810002 |
Description | CONN BLADE 18-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Blade Contact Tin 18-20 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

