


0347700402 | |
|---|---|
DigiKey Part Number | 900-0347700402-ND |
Manufacturer | |
Manufacturer Product Number | 0347700402 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347700402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,85360 € | 21,34 € |
| 50 | 0,81300 € | 40,65 € |
| 100 | 0,77410 € | 77,41 € |
| 250 | 0,72560 € | 181,40 € |
| 528 | 0,68830 € | 363,42 € |
| 1.056 | 0,65544 € | 692,14 € |
| 2.640 | 0,61440 € | 1.622,02 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

