




0347520204 | |
|---|---|
DigiKey Part Number | WM15574-ND |
Manufacturer | |
Manufacturer Product Number | 0347520204 |
Description | CONN RCPT HSG 2POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0347520204 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,19880 € | 29,97 € |
| 50 | 1,14180 € | 57,09 € |
| 100 | 1,08720 € | 108,72 € |
| 275 | 1,01222 € | 278,36 € |
| 550 | 0,96389 € | 530,14 € |
| 1.100 | 0,91789 € | 1.009,68 € |
| 2.750 | 0,86046 € | 2.366,26 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

