Connector Header Through Hole, Right Angle 50 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347084011

DigiKey Part Number
900-0347084011-ND
Manufacturer
Manufacturer Product Number
0347084011
Description
STAC64 RAHDR 4BAY 50CKT 16B-16A-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position
Datasheet
 Datasheet
EDA/CAD Models
0347084011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.132" (3.35mm)
Series
Insulation Height
0.868" (22.05mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS)
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 100°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
7A
Shrouding
Shrouded - 4 Wall
Voltage Rating
500V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5047,11708 €3.587,01 €
Unit Price without VAT:7,11708 €
Unit Price with VAT:8,46933 €