
0347083080 | |
|---|---|
DigiKey Part Number | 900-0347083080-ND |
Manufacturer | |
Manufacturer Product Number | 0347083080 |
Description | STAC64 RAHDR 3BAY 40CKT 12A-12B- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 (36 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 0347083080 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.119" (3.02mm) |
Series | Insulation Height 0.868" (22.05mm) |
Packaging Tray | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Black, Brown, Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | 3,63489 € | 1.628,43 € |
| Unit Price without VAT: | 3,63489 € |
|---|---|
| Unit Price with VAT: | 4,32552 € |

