
0347082020 | |
|---|---|
DigiKey Part Number | 900-0347082020-ND |
Manufacturer | |
Manufacturer Product Number | 0347082020 |
Description | STAC64 RAHDR 2BAY 26CKT 10A-16A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347082020 Models |
Category | Contact Length - Post 0.132" (3.35mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Guide |
Pitch - Mating | Operating Temperature -40°C ~ 100°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 7A |
Style | Voltage Rating 14VDC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 5,95530 € | 3.334,97 € |
| Unit Price without VAT: | 5,95530 € |
|---|---|
| Unit Price with VAT: | 7,08681 € |

