0345761303 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 3,07528 €
Image for 0345761303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0345761303

DigiKey Part Number
0345761303-ND
Manufacturer
Manufacturer Product Number
0345761303
Description
CONN RCPT HSG 49POS ASSY
Customer Reference
Detailed Description
49 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Lever Lock
Packaging
Tray
Color
Black
Part Status
Obsolete
Features
Wire Guide
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2167440007Molex0900-2167440007-ND3,07528 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes