0345760303 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 3,06014 €
49 Position Rectangular Housing Connector Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49 Position Rectangular Housing Connector Receptacle Blue
0345760303
0345760303

0345760303

DigiKey Part Number
WM23055-ND
Manufacturer
Manufacturer Product Number
0345760303
Description
CONN RCPT HSG 49POS ASSY
Customer Reference
Detailed Description
49 Position Rectangular Housing Connector Receptacle Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Lever Lock
Packaging
Tray
Color
Blue
Part Status
Obsolete
Features
Wire Guide
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2167440003Molex0900-2167440003-ND3,06014 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes