
0345662003 | |
|---|---|
DigiKey Part Number | 900-0345662003-ND |
Manufacturer | |
Manufacturer Product Number | 0345662003 |
Description | CONN RCPT HSG 80POS 2.54MM |
Customer Reference | |
Detailed Description | 80 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0345662003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | Wire Guide | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 10 | 22,39300 € | 223,93 € |
| 25 | 20,99080 € | 524,77 € |
| 72 | 19,48222 € | 1.402,72 € |
| 144 | 18,55333 € | 2.671,68 € |
| 288 | 17,66896 € | 5.088,66 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |



