MFR Recommended





0345661903 | |
|---|---|
DigiKey Part Number | WM16151-ND |
Manufacturer | |
Manufacturer Product Number | 0345661903 |
Description | CONN RCPT HSG 80POS OPT9 |
Customer Reference | |
Detailed Description | 80 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0345661903 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Lever Lock |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Wire Guide |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2167380007 | Molex | 0 | 900-2167380007-ND | 2,39753 € | MFR Recommended |




