


0345661503 | |
|---|---|
DigiKey Part Number | 0345661503-ND |
Manufacturer | |
Manufacturer Product Number | 0345661503 |
Description | CONN RCPT HSG 73POS OPT9 |
Customer Reference | |
Detailed Description | 73 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0345661503 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Lever Lock |
Packaging Tray | Color Blue |
Part Status Obsolete | Features Wire Guide |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2167390009 | Molex | 0 | 900-2167390009-ND | 2,33502 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,83200 € | 78,32 € |
| 25 | 7,34080 € | 183,52 € |
| 50 | 6,99040 € | 349,52 € |
| 144 | 6,48778 € | 934,24 € |
| 288 | 6,17823 € | 1.779,33 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

