
0345660303 | |
|---|---|
DigiKey Part Number | WM25448-ND |
Manufacturer | |
Manufacturer Product Number | 0345660303 |
Description | CONN RCPT HSG 73POS ASSY |
Customer Reference | |
Detailed Description | 73 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0345660303 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Lever Lock |
Packaging Tray | Color Blue |
Part Status Obsolete | Features Wire Guide |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2167390003 | Molex | 0 | 900-2167390003-ND | 2,34706 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| 10 | 24,57100 € | 245,71 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |

