
Category | Number of Rows 4 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |

