Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1600733105 | Molex | 10.048 | WM24128-ND | 1,77000 € | Parametric Equivalent |
| 1600733106 | Molex | 5.983 | WM24129-ND | 1,77000 € | Parametric Equivalent |
| 1600733107 | Molex | 6.293 | 1600733107-ND | 1,77000 € | Parametric Equivalent |
| 1600733115 | Molex | 1.050 | 1600733115-ND | 0,64000 € | Parametric Equivalent |
| 1600733116 | Molex | 1.033 | 1600733116-ND | 0,61000 € | Parametric Equivalent |



