0342503002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10.048
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.983
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.293
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.050
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.033
Unit Price: 0,61000 €
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0342503002

DigiKey Part Number
0342503002-ND
Manufacturer
Manufacturer Product Number
0342503002
Description
CONN RCPT HSG 3POS 4.50MM
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Gray
Connector Type
Features
Connector Position Assurance (CPA), Sealed
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1600733105Molex10.048WM24128-ND1,77000 €Parametric Equivalent
1600733106Molex5.983WM24129-ND1,77000 €Parametric Equivalent
1600733107Molex6.2931600733107-ND1,77000 €Parametric Equivalent
1600733115Molex1.0501600733115-ND0,64000 €Parametric Equivalent
1600733116Molex1.0331600733116-ND0,61000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes