



0340620055 | |
|---|---|
DigiKey Part Number | 0340620055-ND |
Manufacturer | |
Manufacturer Product Number | 0340620055 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620055 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 155°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0340624008 | Molex | 2.985 | WM15565-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,47280 € | 36,82 € |
| 50 | 1,40260 € | 70,13 € |
| 100 | 1,33540 € | 133,54 € |
| 250 | 1,25176 € | 312,94 € |
| 500 | 1,19202 € | 596,01 € |
| 1.000 | 1,15784 € | 1.157,84 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


