



0340620054 | |
|---|---|
DigiKey Part Number | 0340620054-ND |
Manufacturer | |
Manufacturer Product Number | 0340620054 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620054 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 155°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0340620026 | Molex | 4.520 | WM9791-ND | 1,33000 € | Parametric Equivalent |
| 0340620030 | Molex | 1.761 | 0340620030-ND | 0,93000 € | Parametric Equivalent |
| 0340620038 | Molex | 486 | WM9794-ND | 1,16000 € | Parametric Equivalent |
| 0340620050 | Molex | 1.800 | 0340620050-ND | 1,53000 € | Parametric Equivalent |
| 0340620051 | Molex | 1.767 | 0340620051-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,32880 € | 33,22 € |
| 50 | 1,26560 € | 63,28 € |
| 100 | 1,20500 € | 120,50 € |
| 250 | 1,12948 € | 282,37 € |
| 500 | 1,07554 € | 537,77 € |
| 1.000 | 1,03471 € | 1.034,71 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


