Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0334822154 | |
|---|---|
DigiKey Part Number | 900-0334822154-ND |
Manufacturer | |
Manufacturer Product Number | 0334822154 |
Description | CONN PLUG HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334822154 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334822101 | Molex | 762 | WM15572-ND | 3,91000 € | Parametric Equivalent |
| 0334822102 | Molex | 896 | WM15573-ND | 3,50000 € | Parametric Equivalent |
| 0334822155 | Molex | 515 | 900-0334822155-ND | 3,15000 € | Parametric Equivalent |
| 1601212101 | Molex | 0 | 900-1601212101-ND | 2,56808 € | Parametric Equivalent |
| 1601212102 | Molex | 0 | 900-1601212102-ND | 3,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 2,50668 € | 6.768,04 € |
| Unit Price without VAT: | 2,50668 € |
|---|---|
| Unit Price with VAT: | 2,98295 € |






