Direct




Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334828602 | Molex | 1.137 | WM23050-ND | 2,56000 € | Direct |












