12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Molex RF Connectors | Digi-Key Daily
Molex - Electric Commercial Vehicle Solutions (eCV)

0334821201

DigiKey Part Number
900-0334821201-ND
Manufacturer
Manufacturer Product Number
0334821201
Description
CONN PLUG HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Black
Connector Type
Features
Sealed
Contact Type
Male Blade
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 21.644 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21.644In Stock
Ships from WEC