0334820644 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.049
Unit Price: 1,07000 €
Datasheet
Image for 0334820644 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334820644

DigiKey Part Number
0334820644-ND
Manufacturer
Manufacturer Product Number
0334820644
Description
CONN PLUG HSG 6POS 3.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Cap (Cover), Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes