Image for 0334820625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334820625

DigiKey Part Number
0334820625-ND
Manufacturer
Manufacturer Product Number
0334820625
Description
CONN PLUG HSG 6POS 3.50MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Gray
Connector Type
Features
Sealed
Contact Type
Male Blade
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.