Direct




0334820601 | |
|---|---|
DigiKey Part Number | WM4691-ND |
Manufacturer | |
Manufacturer Product Number | 0334820601 |
Description | CONN PLUG HSG 6POS 3.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334820601 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334823601 | Molex | 4.893 | WM16539-ND | 2,07000 € | Direct |














