Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334813302 | |
|---|---|
DigiKey Part Number | 900-0334813302-ND |
Manufacturer | |
Manufacturer Product Number | 0334813302 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334813302 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334810301 | Molex | 3.659 | WM4688-ND | 1,70000 € | Parametric Equivalent |
| 0334810316 | Molex | 0 | 900-0334810316-ND | 0,47871 € | Parametric Equivalent |
| 0334810322 | Molex | 1.411 | 0334810322-ND | 2,01000 € | Parametric Equivalent |
| 0334810323 | Molex | 1.200 | 0334810323-ND | 2,01000 € | Parametric Equivalent |
| 0334813301 | Molex | 2.191 | 900-0334813301-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,42827 € | 1.027,85 € |
| Unit Price without VAT: | 0,42827 € |
|---|---|
| Unit Price with VAT: | 0,50964 € |





